
Adjustable step-down switching regulator with a maximum input voltage of 42V and a maximum output current of 500mA. Features a 1.225V to 40V adjustable output voltage range and up to 90% efficiency. Operates from a 6V to 42V supply voltage with a quiescent current of 1mA. Packaged in a 16-TSSOP surface-mount form factor, measuring 5mm x 4.4mm x 0.9mm, and operates across a -40°C to 125°C temperature range. RoHS compliant and lead-free.
Texas Instruments LM25574MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.225V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM25574 |
| Supply Current | 16mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25574MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
