
Texas Instruments LM25574Q0MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Min Input Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | LM25574-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25574Q0MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
