
Texas Instruments LM25574Q0MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM25574-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25574Q0MTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
