
Texas Instruments LM25576MH technical specifications.
| Package/Case | TSSOP |
| Efficiency | 91% |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 40V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LM25576 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM25576MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
