
500mA fixed output voltage buck converter with 12V nominal output. Features a wide input voltage range of 4V to 40V and a maximum output current of 500mA. Operates with 88% efficiency at a 52kHz switching frequency. Packaged in a 14-pin SOIC W surface mount package. RoHS compliant and operates across a temperature range of -40°C to 125°C.
Texas Instruments LM2574M-12/NOPB technical specifications.
| Package/Case | SOIC W |
| Efficiency | 88% |
| Frequency | 52kHz |
| Height | 2.337mm |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.366V |
| Min Output Voltage | 3.234V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2574 |
| Termination | SMD/SMT |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2574M-12/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
