
Adjustable DC/DC buck converter, 4V to 40V input, 500mA output current. Features 1.23V to 37V adjustable output voltage, 77% efficiency, and 5mA quiescent current. Packaged in a 14-pin SOIC W surface mount case, measuring 9.2mm x 7.5mm x 2.35mm. Operates across a wide temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments LM2574M-ADJ/NOPB technical specifications.
| Package/Case | SOIC W |
| Efficiency | 77% |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2574 |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2574M-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
