Texas Instruments LM2574MADJ technical specifications.
| Package/Case | SOIC |
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | LM2574 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2574MADJ to view detailed technical specifications.
No datasheet is available for this part.