
12V fixed output, 500mA positive buck converter with 4-external component design. Features a wide 4V to 40V input voltage range and up to 88% efficiency. Operates across a -40°C to 125°C temperature range. Surface mountable in a 14-SOIC package, this lead-free, RoHS compliant component is ideal for power management applications.
Texas Instruments LM2574MX-12/NOPB technical specifications.
| Package/Case | SOIC |
| Efficiency | 88% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2574MX-12/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
