
The LM2574MX-15 is a 15V fixed output DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a lead-free SOIC package, suitable for surface mount applications. The device is designed for use in a variety of applications, including power supplies and DC/DC converters.
Texas Instruments LM2574MX-15 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2574MX-15 to view detailed technical specifications.
No datasheet is available for this part.
