Texas Instruments LM2574N-15 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Output Current | 500mA |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2574N-15 to view detailed technical specifications.
No datasheet is available for this part.