The LM2575-33IN DC/DC controller operates over a temperature range of -40°C to 125°C. It is available in a 16-pin DIP package with a width of 7.62mm and length of 19.305mm. The device has a maximum input voltage of 40V and a minimum input voltage of 4.75V. It is designed for automotive applications and is compliant with relevant standards.
Texas Instruments LM2575-33IN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2575-33IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.