The LM2575HVM-5.0 is a 24-pin power management IC designed for automotive applications. It operates over a temperature range of -40°C to 125°C and accepts input voltages between 8V and 60V. The device is available in a R-PDSO-G24 package with a width of 7.5mm and a length of 15.4mm. It features a single function and has a terminal position of dual. The IC is compliant with automotive temperature grade specifications.
Texas Instruments LM2575HVM-5.0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2575HVM-5.0 to view detailed technical specifications.
No datasheet is available for this part.