
Texas Instruments LM2575HVM-5.0/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 1A |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.225V |
| Min Output Voltage | 4.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575HVM-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
