
The LM2575HVM-ADJ/NOPB is a surface mount DC/DC controller with an adjustable output voltage of 57V and an output current of 1A. It operates over a temperature range of -40°C to 125°C and is packaged in a SOIC package. This device is RoHS compliant and is part of the SIMPLE SWITCHER series. It is not a synchronous rectifier and has a single output.
Texas Instruments LM2575HVM-ADJ/NOPB technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575HVM-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.