
1A fixed output voltage regulator, operating from a 4V to 60V input range, delivers a stable 5V output. This DC-DC controller features a maximum output current of 1A and an efficiency of 77%. Housed in a 16-pin PDIP package for through-hole mounting, it operates reliably across a wide temperature range of -40°C to 125°C. The component is lead-free and RoHS compliant.
Texas Instruments LM2575HVN-5.0/NOPB technical specifications.
| Package/Case | PDIP |
| Efficiency | 77% |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 4.9V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2575HV |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575HVN-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
