
1A fixed 5V output step-down voltage regulator in a TO-263-5 surface mount package. Features a wide 4V to 60V input voltage range and a maximum operating temperature of 125°C. This single-output DC/DC controller offers a 1A output current capability and operates from a 4V to 60V supply. Designed for efficient power conversion with a quiescent current of 10mA.
Texas Instruments LM2575HVS-5.0 technical specifications.
| Package/Case | TO-263-5 |
| Height | 4.83mm |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 4.58mm |
| Width | 8.42mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2575HVS-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
