
1A positive fixed output voltage DC-DC step-down voltage regulator with a 5V nominal output. Features a TO-263-5 surface mount package, operating from a 4V to 60V input range, and delivering up to 1A output current. Achieves 77% efficiency with a quiescent current of 10mA, operating across a -40°C to 125°C temperature range.
Texas Instruments LM2575HVS-5.0/NOPB technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 77% |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575HVS-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
