
1A Step-Down Voltage Regulator, featuring a fixed 5V output and a maximum output current of 1A. This power management IC operates with an input voltage range from 4V to 60V, delivering an efficiency of 77%. Housed in a TO-220-5 through-hole package, it supports a wide operating temperature range of -40°C to 125°C. The regulator offers a single positive output and is RoHS compliant.
Texas Instruments LM2575HVT-5.0/NOPB technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 77% |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575HVT-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
