
The LM2575IN is a positive DC/DC controller with an adjustable output voltage range of 1.23V to 37V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 40V. The device is packaged in a DIP-16 package and is RoHS compliant. It is a lead-free device and does not contain any SVHC (Substances of Very High Concern) materials.
Texas Instruments LM2575IN technical specifications.
| Package/Case | N |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
