
The LM2575M-12 is a single-output linear voltage regulator with a fixed output voltage of 12V. It operates from an input voltage range of 4V to 40V and can withstand temperatures from -40°C to 125°C. This device is not RoHS compliant and contains lead. It is designed for surface mount applications and has a single output.
Texas Instruments LM2575M-12 technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2575M-12 to view detailed technical specifications.
No datasheet is available for this part.
