
The LM2575M-15 DC/DC controller is a fixed output voltage regulator with a maximum input voltage of 40V and a minimum input voltage of 4V. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount SOP package. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Texas Instruments LM2575M-15 technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2575M-15 to view detailed technical specifications.
No datasheet is available for this part.
