The LM2575MX-12 is a 24-pin DC/DC controller from Texas Instruments with a temperature grade of AUTOMOTIVE. It operates over a wide input voltage range of 15V to 40V and can withstand temperatures up to 125°C. The device is packaged in a SOP24 format with dimensions of 7.5mm width and 15.4mm length. It has 1 function and 24 terminals, with a terminal position of DUAL.
Texas Instruments LM2575MX-12 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2575MX-12 to view detailed technical specifications.
No datasheet is available for this part.