The LM2575MX-15 is a DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 24 terminals and a dual terminal position. The device is packaged in a SOP24 package with dimensions of 7.5mm in width and 15.4mm in length. It is designed for automotive applications and has a temperature grade of AUTOMOTIVE. The input voltage range is from 18V to 40V.
Texas Instruments LM2575MX-15 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2575MX-15 to view detailed technical specifications.
No datasheet is available for this part.