
The LM2575MX-3.3/NOPB is a fixed output DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a surface mount package and is RoHS compliant. This device is part of the SIMPLE SWITCHER series and has a synchronous rectifier of no. The output voltage is 3.3V and the output current is 1A.
Texas Instruments LM2575MX-3.3/NOPB technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575MX-3.3/NOPB to view detailed technical specifications.
No datasheet is available for this part.
