
The LM2575MX-ADJ is a surface mount DC/DC controller with a maximum input voltage of 40V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and is available in a 1000-unit package. The device is not RoHS compliant and does not have a synchronous rectifier. It has a quiescent current of 5mA and is part of the SIMPLE SWITCHER series.
Texas Instruments LM2575MX-ADJ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2575MX-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
