
Adjustable positive output DC-DC step-down voltage regulator, capable of 1A output current. Features a wide input voltage range from 4V to 40V, with an adjustable output voltage from 1.23V up to 37V. Operates at a fixed frequency of 52kHz and is housed in a 5-pin TO-263 surface-mount package. Designed for operation across a temperature range of -40°C to 125°C.
Texas Instruments LM2575S-ADJ technical specifications.
| Package/Case | TO-263-5 |
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2575S-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
