
1A Step-Down Voltage Regulator, featuring a fixed 12V output and a 1A maximum output current. Operates with input voltages from 4V to 40V, achieving up to 88% efficiency at a 52kHz switching frequency. Housed in a TO-220-5 package for through-hole mounting, this positive output regulator supports a wide operating temperature range of -40°C to 125°C.
Texas Instruments LM2575T-12 technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 88% |
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2575T-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
