
Adjustable 1A step-down voltage regulator featuring a TO-220-5 package for through-hole mounting. This power management IC operates with a minimum input voltage of 4V and a maximum of 40V, delivering an adjustable positive output voltage up to 37V with a maximum output current of 1A. Achieving 77% efficiency, it offers a wide operating temperature range from -40°C to 125°C. The component is RoHS compliant and lead-free.
Texas Instruments LM2575T-ADJ/LF03 technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 77% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2575T-ADJ/LF03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
