
3A, 5V fixed output step-down regulator with a low component count. Features a wide 4V to 60V input voltage range and 77% efficiency. Operates from -40°C to 125°C in a TO-220 through-hole package. Delivers a maximum output current of 3A.
Texas Instruments LM2576HVT-5.0/NOPB technical specifications.
| Package/Case | TO-220 |
| Efficiency | 77% |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2576HV |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2576HVT-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
