Texas Instruments LM2576S-15 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2576S-15 to view detailed technical specifications.
No datasheet is available for this part.