
The LM2576T-15 is a fixed output DC/DC controller from Texas Instruments with a nominal output voltage of 15V and an output current of 3A. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 40V. The device is packaged in a TO-220-5 package and is available in a rail/tube packaging configuration with 45 units per package.
Texas Instruments LM2576T-15 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2576T-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
