
Texas Instruments LM2577-ADJ technical specifications.
| Package/Case | TO-220 |
| Frequency | 52kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.285V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2577-ADJ to view detailed technical specifications.
No datasheet is available for this part.
