Adjustable DC-DC switching regulator with a 3.5V to 40V input range and a maximum output current of 3A. Features a 62kHz maximum switching frequency and an adjustable output voltage from 1.23V to 15V. This through-hole component is housed in a PDIP package, operating between -40°C and 125°C. It offers a single adjustable output and utilizes a boost topology.
Texas Instruments LM2577N-ADJ technical specifications.
| Package/Case | PDIP |
| Input Current | 7.5mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12.4V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2577N-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
