
The LM2578AN is a single output adjustable DC/DC controller with a maximum input voltage of 40V and a minimum input voltage of 2V. It operates over a temperature range of -40°C to 85°C and is available in a PDIP package. The device is not RoHS compliant and contains lead, making it non-lead-free. It is not a synchronous rectifier and is not radiation hardened.
Texas Instruments LM2578AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 1V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2578AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.