
The LM2585S-ADJ is a SIMPLE SWITCHER adjustable DC/DC controller with a single output capable of delivering up to 3A. It operates from a maximum input voltage of 40V and features a maximum output voltage of 60V. The device is packaged in a TO-263-6 surface mount package and has a maximum operating temperature range of -40°C to 125°C. It is not RoHS compliant and contains lead.
Texas Instruments LM2585S-ADJ technical specifications.
| Package/Case | TO-263-6 |
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12.48V |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Forward Converter |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2585S-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
