
Texas Instruments LM2585T-3.3/NOPB technical specifications.
| Package/Case | TO-220 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2585 |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2585T-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
