
Adjustable 3A flyback and boost DC/DC controller with a wide 4V to 40V input voltage range. Features a maximum output voltage of 60V and up to 3A output current, achieving 93% efficiency. This through-hole component is housed in a TO-220 package, operating from -40°C to 125°C.
Texas Instruments LM2585T-ADJ/NOPB technical specifications.
| Package/Case | TO-220 |
| Efficiency | 93% |
| Height | 8.64mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12.48V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2585 |
| Topology | Flyback, Boost |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2585T-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
