
Texas Instruments LM2586SX-3.3/NOPB technical specifications.
| Package/Case | TO-263-7 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2586 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2586SX-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
