
Texas Instruments LM2586T-5.0/NOPB technical specifications.
| Package/Case | TO-220-7 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2586T-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
