
5A, 5V fixed output voltage, positive output configuration DC-DC controller and regulator. Features a wide 4V to 40V input voltage range, supporting up to 40V operating supply. This surface mount component, housed in a TO-263-5 package, offers 80% efficiency and a maximum output current of 5A. Operates across a temperature range of -40°C to 125°C.
Texas Instruments LM2587S-5.0 technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 80% |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Flyback, Boost, Forward Converter |
| Width | 13.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2587S-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
