
Adjustable 5A DC-DC controller featuring a wide 4V to 40V input voltage range. This surface mount regulator operates at 100kHz with up to 90% efficiency, supporting boost, flyback, and forward converter topologies. It provides a single positive adjustable output voltage from 1.23V up to 60V, with a maximum output current of 5A. The component is housed in a TO-263 package, suitable for operation between -40°C and 125°C.
Texas Instruments LM2587S-ADJ technical specifications.
| Package/Case | TO-263 |
| Efficiency | 90% |
| Frequency | 100kHz |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.23V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 1.23V |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Forward Converter |
| Width | 8.64mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2587S-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
