Texas Instruments LM2587SX-3.3/NOPB technical specifications.
| Package/Case | TO-263-5 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2587SX-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.