
The LM2587SX-ADJ is a surface mount DC/DC controller with an adjustable output voltage of up to 60V and a maximum output current of 5A. It operates over a temperature range of -40°C to 125°C and is available in a TO-263-5 package. The device is not RoHS compliant and contains lead, making it a non-lead-free product. It is suitable for use in flyback, boost, and forward converter topologies.
Texas Instruments LM2587SX-ADJ technical specifications.
| Package/Case | TO-263-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Flyback, Boost, Forward Converter |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2587SX-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
