
5A fixed output voltage switching regulator, operating at 100kHz. Features a 5V nominal output voltage with a maximum output current of 5A. Accepts input voltages from 4V to 40V, with a maximum supply voltage of 40V. Packaged in a TO-220-5 through-hole mount configuration. Supports boost and flyback topologies.
Texas Instruments LM2587T-5.0 technical specifications.
| Package/Case | TO-220-5 |
| Frequency | 100kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 5V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2587T-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
