
5A fixed output voltage DC-DC controller and regulator, featuring a wide input voltage range from 4V to 40V. This through-hole mounted component operates as a boost or flyback regulator, delivering a stable 5V output. It boasts an efficiency of 80% and a maximum output current of 5A. Packaged in a TO-220 case, it operates across a temperature range of -40°C to 125°C.
Texas Instruments LM2587T-5.0/NOPB technical specifications.
| Package/Case | TO-220 |
| Efficiency | 80% |
| Height | 8.64mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2587 |
| Topology | Boost, Flyback |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2587T-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
