
5A Flyback Regulator with Shutdown, featuring a fixed 3.3V output voltage and a maximum output current of 5A. This surface mount device operates from a 4V to 40V input voltage range and supports a single positive output. It is housed in a TO-263-8 package, with a wide operating temperature range of -40°C to 125°C. The regulator is designed for boost, flyback, and forward converter topologies and includes a shutdown function.
Texas Instruments LM2588S-3.3/NOPB technical specifications.
| Package/Case | TO-263-8 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Min Output Voltage | 3.3V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2588S-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
