
5A, 5V fixed output, positive voltage, step-up DC/DC controller and regulator. Features a wide 4V to 40V input voltage range, 80% efficiency, and a maximum output current of 5A. This surface mount component is housed in a TO-263 package and operates from -40°C to 125°C. Supports boost, flyback, and forward converter topologies with frequency synchronization.
Texas Instruments LM2588SX-5.0/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 80% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Min Output Voltage | 5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2588SX-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
