
5A fixed output voltage DC-DC controller and regulator, operating from a 4V to 40V input range. Features a 5V nominal output voltage and supports a maximum output current of 5A. This TO-220 package component utilizes boost and flyback topologies, offering up to 80% efficiency. Designed for through-hole mounting, it operates across a temperature range of -40°C to 125°C.
Texas Instruments LM2588T-5.0/NOPB technical specifications.
| Package/Case | TO-220 |
| Efficiency | 80% |
| Height | 14.99mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 5V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Output Voltage | 5.25V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2588 |
| Topology | Boost, Flyback |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2588T-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
