
Dual general-purpose operational amplifier featuring a 700kHz bandwidth and 0.3V/µs slew rate. This bipolar IC offers a 100dB voltage gain and 70dB common mode rejection ratio. Designed for surface mount applications, it operates from a 3V to 32V supply range with a typical operating supply current of 1mA. The device supports dual supply voltages from 1.5V to 16V and provides 30mA output current per channel. Packaged in an 8-VSSOP (MSOP) for tape and reel distribution, it operates within an industrial temperature range of -25°C to 85°C.
Texas Instruments LM258DGKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM258DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
