
Dual operational amplifier IC featuring a 700kHz gain bandwidth product and 100dB voltage gain. This general-purpose amplifier offers a 3mV input offset voltage and 20nA input bias current, with a 70dB common mode rejection ratio. Designed for surface mounting in an 8-VSSOP package, it operates from a 3V to 32V supply range with a typical 1mA operating supply current. Suitable for industrial applications, it functions across a -25°C to 85°C temperature range and is RoHS compliant.
Texas Instruments LM258DGKRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM258DGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
